Pickering 122-1-A-5/2 Ultra High Density 0.5 Amp 10 Watts (SPST) 5V Reed Relay

Order Code:

66-1037

Brand: Pickering Reed Relays MPN: 122-1-A-5/2
Qty Unit Price (Ex VAT)
1+ £2.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
6 in stock, despatched same dayContact us for additional stock

The Pickering Series 122 reed relay range are ultra-high density 4mm² reed relays that take up the minimum board area, allowing high packing density. The relays have sputtered ruthenium contacts that give a switch rating of 0.5A at 10W. Fast operate and release times make these relays ideal for high speed test systems, such as A.T.E. switching matrices or multiplexers.


  • Coil voltage 5V
  • 10W, 0.5A Switching
  • 1 Form A (SPST) Normally Open (NO) energize to make
  • Single pole 4mm² reed relays
  • Stacking on 2 x 2mm square pitch
  • Internal mu-metal magnetic screen
  • Suitable for low level or 'cold' switching
  • Highest quality instrumentation grade switches
  • High insulation resistance
  • 100% Tested for dynamic contact resistance


Coil Voltage (DC) 5V
Contact Configuration SPST
Coil Resistance 350Ω
Mounting Type PCB
Switching Current 0.5A
Switching Power 10W
Switching Voltage Max (DC) 200V
Height 12.5mm
Width 3.9mm
Length 3.9mm
Operating Temperature -20 to +85°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot