Pickering 122 Series Reed Relay Ultra High Density 0.5A 10W SPST

The Pickering Series 122 reed relay range are ultra-high density 4mm² reed relays that take up the minimum board area, allowing high packing density. The relays have sputtered ruthenium contacts that give a switch rating of 0.5A at 10W. Fast operate and release times make these relays ideal for high speed test systems, such as A.T.E. switching matrices or multiplexers.
  • Choice of coil voltages
  • 10W, 0.5A Switching
  • 1 Form A (SPST) Normally Open (NO) energize to make
  • Single pole 4mm² reed relays
  • Stacking on 2 x 2mm square pitch
  • Internal mu-metal magnetic screen
  • Suitable for low level or 'cold' switching
  • Highest quality instrumentation grade switches
  • High insulation resistance
  • 100% Tested for dynamic contact resistance
Description Image Product Buy Pricing (Ex VAT) Coil Voltage (DC) Coil Resistance Contact Configuration Mounting Type Switching Current Height Width Length Operating Temperature Switching Power Switching Voltage Max (DC)
Pickering 122-1-A-3/2 Ultra High Density 0.5 Amp 10 Watts (SPST) 3V Reed Relay
Pickering 122-1-A-3/2 Ultra High Density 0.5 Amp 10 Watts (SPST) 3V Reed Relay
Standard range
Order code: 66-1036
MPN: 122-1-A-3/2

Despatched same day - 37 in stockContact us for additional stock
1+ £5.54
Price per unit Ex VAT
3V 125Ω SPST PCB 0.5A 12.5mm 3.9mm 3.9mm -20 to +85°C 10W 200V
Pickering 122-1-A-5/2 Ultra High Density 0.5 Amp 10 Watts (SPST) 5V Reed Relay
Pickering 122-1-A-5/2 Ultra High Density 0.5 Amp 10 Watts (SPST) 5V Reed Relay
Extended range
Order code: 66-1037
MPN: 122-1-A-5/2

Despatched same day - 6 in stockContact us for additional stock
1+ £3.47
Price per unit Ex VAT
5V 350Ω SPST PCB 0.5A 12.5mm 3.9mm 3.9mm -20 to +85°C 10W 200V

Trustpilot