Metrel MI3152-ES XC Installation Tester - Touch-screen + Autosequence Entry Set

MPN
MI3152-ES
Brand
Metrel
EAN-13
3831063426318
Order Code
65-3048
Country of Origin
Slovenia
  • Free UK shipping available
  • 1 Year Manufacturers Warranty
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £1339.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 30/11/2026

The Metrel MI 3152-ES XC is from the latest generation of multifunctional installation testers. It performs complete 18th edition safety testing, and includes AUTOSEQUENCE testing of TN, TT and IT earthing systems.

The system is managed by a completely new user interface based on large colour touch screen display and can carry out a wide range of functions.


  • Predefined profile dependent AUTOSEQUENCEs
  • Fast, accurate and easy to use
  • Help screens for referencing on site
  • Fuse tables for automatic evaluation of the line/loop impedance result
  • Bluetooth communication with PC & Android devices via built-in BT
  • PC/Android software for downloading test results and creating reports
  • Built-in charger and rechargeable batteries as standard
  • Entry level set includes:
  • Instrument MI 3152 EurotestXC
  • Test lead, 3 x 1.5m
  • Power supply adapter
  • 6x AA NiMH rechargeable batteries
  • Test probe, 3 pcs (blue, brown, green)
  • Crocodile clip, 3 pcs (blue, brown, green)
  • RS232 - PS/2 cable
  • USB cable
  • Soft carrying bag
  • Soft carrying neck belt
  • PC Software Metrel ES Manager
  • Short instruction manual
  • Instruction manual on CD
  • Handbook on CD
  • Calibration certificate
  • Metrel type MI3152-ES XC

For full details please see the datasheet.


Type Multifunction tester
Manufacturers Warranty 1 Year
Calibrated Manufacturer's standards (no certificate)
Display LCD
Insulation Test Voltage CAT I
Testing Type Multifunction

Reviews

Be the first to submit a review

Trustpilot