Metrel MI3152-S XC Installation Tester - Touch-screen with Autosequence

MPN
MI3152-S
Brand
Metrel
EAN-13
3831063424321
Order Code
65-2906
Country of Origin
Slovenia

No longer stocked


The Metrel MI 3152-S XC is from the latest generation of multifunctional installation testers. It performs complete 18th edition safety testing, and includes AUTOSEQUENCE testing of TN, TT and IT earthing systems.

The system is managed by a completely new user interface based on large colour touch screen display and can carry out a wide range of functions.
  • Predefined profile dependent AUTOSEQUENCEs
  • Fast, accurate and easy to use
  • Help screens for referencing on site
  • Fuse tables for automatic evaluation of the line/loop impedance result
  • Bluetooth communication with PC & Android devices via built-in BT
  • PC/Android software for downloading test results and creating reports
  • Built-in charger and rechargeable batteries as standard
  • Standard set includes:
  • Instrument MI 3152 EurotestXC
  • Plug commander, 1.5m
  • Test lead, 3x 1.5m
  • Power supply adapter
  • 6x AA NiMH rechargeable batteries
  • Test probe, 3 pcs (blue, brown, green)
  • Crocodile clip, 3 pcs (blue, brown, green)
  • Earth set 20m
  • RS232 - PS/2 cable
  • USB cable
  • Soft carrying bag
  • Soft carrying neck belt
  • PC Software Metrel ES Manager
  • Licence for Basic PC-Software Metrel ES Manger
  • Short instruction manual
  • Instruction manual on CD
  • Handbook on CD
  • Calibration certificate
  • Metrel type MI3152-S XC

For full details please see the datasheet.




Type Multifunction installation test kit
AC Voltage Max 550V
Display LCD
Frequency Max. 499.9Hz
Resistance Max 999MΩ
Testing Type Multifunction

Trustpilot