Schaffner EV24-1.0-02-10M 10mH 1A 250V Common Mode Suppression Choke Vert.

MPN
EV24-1,0-02-10M
EAN-13
2050001720641
Order Code
64-9505
View Full Product Range (4)
Qty Unit Price (Ex VAT)
3+ £1.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 126 in stock

A 10mH 1A common mode suppression choke that is designed for use as an EMC/EMI filter, especially on AC power lines. Typical applications include SMPS Input filters, filters to reduce leaking noise, electric ballast, AC/AC converters, etc.
  • Vertical mounting
  • Dimensions 24.6 x 17.4 x 29.1mm
  • DC Resistance 244mΩ
  • Compact and lightweight
  • Low magnetic leakage flux
  • 250V Rated voltage
  • Operating temperature -25°C to +100°C
  • Sectional winding
  • Standard foot print
  • Broadband attenuation characteristics
  • Low magnetic leakage flux
  • UL rated materials
Type EMI filter
Resistance 244mΩ
Maximum Temperature +100°C
Min. temperature -25°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot