Schaffner EV24-0.5-02-44M 44mH 0.5A 250V Common Mode Suppression Choke Vert.

MPN
EV24-0,5-02-44M
EAN-13
2050001720634
Order Code
64-9504
View Full Product Range (4)
Qty Unit Price (Ex VAT)
3+ £2.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
247 in stock, despatched in 4 working days

A 44mH 0.5A common mode suppression choke that is designed for use as an EMC/EMI filter, especially on AC power lines. Typical applications include SMPS Input filters, filters to reduce leaking noise, electric ballast, AC/AC converters, etc.
  • Vertical mounting
  • Dimensions 24.6 x 17.4 x 29.1mm
  • DC Resistance 1250mΩ
  • Compact and lightweight
  • Low magnetic leakage flux
  • 250V Rated voltage
  • Operating temperature -25°C to +100°C
  • Sectional winding
  • Standard foot print
  • Broadband attenuation characteristics
  • Low magnetic leakage flux
  • UL rated materials
Dimension 24.6 x 17.4 x 29.1mm
Dimensions 24.6 x 17.4 x 29.1mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot