Siemens 6EP1931-2DC31 SITOP Industrial UPS 6A 24VDC RS-232

Siemens 6EP1931-2DC31 SITOP Industrial UPS 6A 24VDC RS-232

Order Code:

64-9008

Brand: Siemens MPN: 6EP1931-2DC31 EAN-13: 4025515151029

Discontinued


A 6A 24V DC DIN rail mounting Uninterruptible Power Supply (UPS) with a 24V DC input. The high reliability UPS unit can easily cope with critical network conditions and protect systems against mains problems and problems on the DC side.


  • LED Status signals
  • Status signals sent via serial interface
  • High availability through extensive protection and monitoring functions
  • Support of automatic recovery of industrial PCs
  • Radio interference level class B and high noise immunity
Output Voltage 24V
Output Current 6A
Number of Outputs 1
Input Voltage 24V

Trustpilot