Honeywell 1002353 Pulsafe Clearways Visor CV83P - Clear Polycarbonate Visor

Image Representative of Range

Honeywell 1002353 Pulsafe Clearways Visor CV83P - Clear Polycarbonate Visor

MPN
1002353
Brand
Honeywell
EAN-13
7312550023532
Order Code
64-6949
Country of Origin
Slovak Republic
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £8.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
128 in stock, despatched in 4 working days

This polycarbonate visor from Honeywell ensures protection against liquid splashes. It is both safe and practical, and can be used in laboratories when dealing with chemicals.


  • Shade lens colour: clear
  • Shade lens material: polycarbonate
  • Certification Standard: EN166
  • Manufacturer's part 1002353

Note: Headband not included.

Type Visor
Lens Colour Clear
Lens Material Polycarbonate
Standards EN166

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot