Honeywell Pulsafe Clearways CB20 Browguard and Visors

Honeywell Brand: Honeywell

This browguard and visor from Pulsafe provides a safe, practical piece of headgear, offering both strength and durability. It is available with (or without) a visor, ensuring extra protection against chemicals, while also lightweight, making it comfortable to wear all day.

  • Shade lens colour: clear
  • Shade lens material: acetate or polycarbonate
  • Certification Standard: EN166
Description Image Product Buy Pricing (Ex VAT) Type DIN Standard Lens Colour EN Standard Material Colour Lens Material Standards
Honeywell 1002341 Pulsafe Clearways CB20 Browguard With Ratchet Headband
Honeywell 1002341 Pulsafe Clearways CB20 Browguard With Ratchet Headband
Extended range
Order code: 63-8507
MPN: 1002341

Available to back orderBack order, lead time 11 days
1+ £15.50
Price per unit Ex VAT
Browguard, headband DIN 166 Grey EN 166 Grey, Transparent EN166
Honeywell 1002360 Pulsafe Clearways Visor CV84A - Clear Acetate Visor
Honeywell 1002360 Pulsafe Clearways Visor CV84A - Clear Acetate Visor
Standard range
Order code: 64-6948
MPN: 1002360

Despatched within 4 working days - 207 in stock
1+ £7.95
Price per unit Ex VAT
Visor Clear Acetate Grey, Transparent Acetate EN166
Honeywell 1002353 Pulsafe Clearways Visor CV83P - Clear Polycarbonate Visor
Honeywell 1002353 Pulsafe Clearways Visor CV83P - Clear Polycarbonate Visor
Standard range
Order code: 64-6949
MPN: 1002353

Despatched within 4 working days - 101 in stock
1+ £8.57
Price per unit Ex VAT
Visor Clear Polycarbonate (PC) Transparent Polycarbonate EN166

Trustpilot