Energizer 638179 Size CR2450 Lithium Coin Cell (Pack of 2)

Order Code:

64-6325

Brand: Energizer MPN: 638179 EAN-13: 7638900381795
Qty Unit Price (Ex VAT)
1+ £3.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
12 in stock, despatched same dayAdditional quantity lead time 14 days

The Energizer CR2450 is a High Quality Lithium Coin Cell is one of the most common battery sizes used in the UK. It will provide power for cameras, calculators, scales and car keys. The battery is rated at 3V.


  • Dependable power
  • Chemical System: Lithium/ Manganese Dioxide (Li/MnO²)
  • Battery Capacity: 620mAh
  • Battery Technology: Lithium (Single Use)
  • Diameter: 24.5mm
  • Height: 5mm
  • Voltage: 3V
  • Weight: <3g
  • Also known as: 2450, CR2450N, DL2450
  • Supplied in packs of 2
  • Manufacturer Part: Energizer 638179
Type CR2450
Capacity 620mAh
Chemistry Lithium
Dimensions (H x W x D) 24 x 5.0mm
Pack Size 2
Terminal Type Standard
Voltage 3V

To use this facility please Sign In.

Sign In

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot