Energizer Lithium Coin Cells

Energizer Brand: Energizer

A range of Energizer Lithium Coin Cell Batteries of the most common sizes used in the UK. This range will power anything from keyfobs to toys and torches. With Energizer, you can rely on the precision engineering of the batteries to power all your small electronic devices.

  • Dependable power
  • Type: Lithium
  • Available sizes: CR2450 and CR2430
  • Manufacturer: Energizer
Description Image Product Buy Pricing (Ex VAT) Type Capacity Dimensions (H x W x D) Battery technology Weight Chemistry Pack Size Terminal Type Voltage
Energizer 638179 Size CR2450 Lithium Coin Cell (Pack of 2)
Energizer 638179 Size CR2450 Lithium Coin Cell (Pack of 2)
Standard range
Order code: 64-6325
MPN: 638179

Despatched same day - 17 in stockAdditional 26 due on 17/11/2026
1+ £3.64
Price per unit Ex VAT
CR2450 620mAh 24 x 5.0mm Lithium (Single Use) <3g Lithium 2 Standard 3V
Energizer 637991 Size CR2430 Lithium Coin Cell (Pack of 2)
Energizer 637991 Size CR2430 Lithium Coin Cell (Pack of 2)
Standard range
Order code: 64-6326
MPN: 637991

Despatched same day - 22 in stockAdditional quantity lead time 5 weeks
1+ £3.64
Price per unit Ex VAT
CR2430 290mAh 24 x 3.0mm Lithium 2 Standard 3V

Trustpilot