Knipex 81 11 250 Siphon & Connector Pliers For Traps, Tube Fittings & Connectors

MPN
81 11 250
Brand
Knipex
EAN-13
4003773078470
Order Code
64-5964
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £38.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
4 in stock, despatched same dayFurther 116 despatched in 4 working days

These pliers from Knipex have been manufactured to a high standard with chrome vanadium electric steel (forged, oil-hardened) and are designed for siphons, tube fittings and connectors up to 75mm in diameter. Robust and heavy duty, the pliers have 25 adjustment positions and offer fine adjustment to diverse diameters.

Note: The colour of the jaws may vary from that shown.


  • Black atramentised pliers
  • Exchangeable plastic jaws for sensitive surfaces (up to Ø 75mm)
  • Ideal for tightening and loosening siphon screw connections, plastic pipe fittings and round union nuts
  • For connectors and couplings with screw connection
  • For gentle loosening of hoses on nozzles
  • Ergonomic handle geometry
  • Box-joint design
  • With non-slip plastic coated handles
  • Length: 250mm
  • Net weight: 355g
  • Manufacturer's part 81 11 250


Type Water Pump Pliers
Adjustment Positions 25
Handles with non-slip plastic coating
Head polished
Jaw Capacity 75mm
Length 250mm
Surface black atramentized
Working Capacity (diameter) 10 - 75mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot