Knipex Siphon and Connector Pliers for Traps, Tube Fittings and Connectors

KNIPEX Brand: KNIPEX

These pliers from Knipex have been manufactured to a high standard with chrome vanadium electric steel (forged, oil-hardened) and are designed for siphons, tube fittings and connectors up to either 75mm or 80mm in diameter. Robust and heavy duty, the pliers have 25 adjustment positions and offer fine adjustment to diverse diameters.

  • Black atramentised or chrome plated
  • Serrated gripping jaws or plastic jaws (for sensitive surfaces)
  • Ideal for tightening and loosening siphon screw connections, plastic pipe fittings and round union nuts
  • For connectors and couplings with screw connection
  • For gentle loosening of hoses on nozzles
  • Ergonomic handle geometry
  • Box-joint design
  • With non-slip plastic coated handles
  • Length: 250mm
  • Net weight: 355g
Description Image Product Buy Pricing (Ex VAT) Type VDE/1000V Approved Pack Quantity Ergonomic handle Pack Type Head Jaw Capacity Net weight Surface Working Capacity (diameter) Contains Wood And/Or Paper FSC Or PEFC Certified Reach Verified Adjustment Positions Handle Type Length
Knipex 81 03 250 Siphon & Connector Pliers For Traps, Tube Fittings & Connectors
Knipex 81 03 250 Siphon & Connector Pliers For Traps, Tube Fittings & Connectors
Standard range
Order code: 64-5963
MPN: 81 03 250

Despatched within 4 working days - 20 in stock
1+ £31.27
Price per unit Ex VAT
Siphon pliers polished 80mm chrome-plated 25 - 80mm No No Yes 25 with non-slip plastic coating 250mm
Knipex 81 11 250 Siphon & Connector Pliers For Traps, Tube Fittings & Connectors
Knipex 81 11 250 Siphon & Connector Pliers For Traps, Tube Fittings & Connectors
Standard range
Order code: 64-5964
MPN: 81 11 250

Despatched same day - 3 in stockFurther 102 despatched in 4 working days
1+ £37.05
Price per unit Ex VAT
Water Pump Pliers No 1 Each polished 75mm black atramentized 10 - 75mm No No Yes 25 with non-slip plastic coating 250mm
Knipex 81 13 250 Siphon & Connector Pliers For Traps, Tube Fittings & Connectors
Knipex 81 13 250 Siphon & Connector Pliers For Traps, Tube Fittings & Connectors
Standard range
Order code: 64-5490
MPN: 81 13 250

Despatched within 4 working days - 17 in stock
1+ £43.00
Price per unit Ex VAT
Siphon pliers geometry chrome-plated 75mm 355g chrome-plated 10 - 75mm No No Yes 25 with non-slip plastic coating 250mm

Trustpilot