Knipex 81 13 250 Siphon & Connector Pliers For Traps, Tube Fittings & Connectors

MPN
81 13 250
Brand
Knipex
EAN-13
4003773078494
Order Code
64-5490
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £48.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
50 in stock, despatched in 4 working days

These pliers from Knipex have been manufactured to a high standard with chrome vanadium electric steel (forged, oil-hardened) and are designed for siphons, tube fittings and connectors up to 75mm in diameter. Robust and heavy duty, the pliers have 25 adjustment positions and offer fine adjustment to diverse diameters.


  • Chrome plated pliers
  • Exchangeable plastic jaws for sensitive surfaces (up to Ø 75mm)
  • Ideal for tightening and loosening siphon screw connections, plastic pipe fittings and round union nuts
  • For connectors and couplings with screw connection
  • For gentle loosening of hoses on nozzles
  • Ergonomic handle geometry
  • Box-joint design
  • With non-slip plastic coated handles
  • Length: 250mm
  • Net weight: 355g
  • Manufacturer's part 81 13 250


Type Siphon pliers
Adjustment Positions 25
Ergonomic handle geometry
Handles with non-slip plastic coating
Head chrome-plated
Jaw Capacity 75mm
Length 250mm
Net weight 355g
Surface chrome-plated
Working Capacity (diameter) 10 - 75mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot