Knipex 85 51 250 C Hose Clamp Pliers For Click Clamps 250mm

MPN
85 51 250 C
Brand
Knipex
EAN-13
4003773078517
Order Code
64-5477
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Type:

    Clamp Pliers Spare part set
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £57.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

These hose clamp pliers from Knipex have been manufactured to a high standard using chrome vanadium electric steel (forged, oil-hardened) and are designed to open and close click clamps. The rotating jaw inserts allow for the safe actuation of clamps in any position, while the good leverage allows clamps to be opened and closed again, comfortably and easily, without a great deal of effort.



  • Grey atramentised pliers
  • Handles with non-slip plastic coating
  • For easy working on fuel hoses, vacuum pipes and suction nozzles and other applications
  • Detach hoses gently using the serrated jaw
  • Slim head design and rotating grip inserts ideal in confined areas
  • Length: 250mm
  • Weight: 340g
  • Manufacturer's part 85 51 250 C

https://www.youtube.com/watch?v=OQ2lShP1N-A
Type Clamp Pliers
Adjustment Positions 14
Handles with non-slip plastic coating
Joint Design box joint
Length 250mm
Surface grey atramentized

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot