Knipex Hose Clamp Pliers for Click Clamps 250mm

KNIPEX Brand: KNIPEX

These hose clamp pliers from Knipex have been manufactured to a high standard using chrome vanadium electric steel (forged, oil-hardened) and are designed to open and close click clamps. The rotating jaw inserts allow for the safe actuation of clamps in any position, while the good leverage allows clamps to be opened and closed again, comfortably and easily, without a great deal of effort.

https://www.youtube.com/watch?v=OQ2lShP1N-A

  • Grey atramentised pliers
  • Handles with non-slip plastic coating
  • For easy working on fuel hoses, vacuum pipes and suction nozzles and other applications
  • Detach hoses gently using the serrated jaw
  • Slim head design and rotating grip inserts ideal in confined areas
  • Length: 250mm
  • Weight: 340g
  • Spare grip inserts available
Description Image Product Buy Pricing (Ex VAT) Type Adjustment Positions Handle Type Joint Design Length Surface Contains Wood And/Or Paper FSC Or PEFC Certified Reach Verified
Knipex 85 51 250 C Hose Clamp Pliers For Click Clamps 250mm
Knipex 85 51 250 C Hose Clamp Pliers For Click Clamps 250mm
Standard range
Order code: 64-5477
MPN: 85 51 250 C

Despatched within 4 working days - 22 in stock
1+ £43.78
Price per unit Ex VAT
Clamp Pliers 14 with non-slip plastic coating box joint 250mm grey atramentized No No Yes
Knipex 85 59 250 C Spare Parts Assortment Grip Inserts For 85 51 250 C
Knipex 85 59 250 C Spare Parts Assortment Grip Inserts For 85 51 250 C
Standard range
Order code: 64-5478
MPN: 85 59 250 C

Despatched same day - 1 in stockContact us for additional stock
1+ £13.09
Price per unit Ex VAT
Spare part set No No Yes

Trustpilot