This DIN rail power supply from PULS has been manufactured to a high standard, with a compact design that is ideal for installation in an enclosure, and intended for general professional use such as in industrial control, office, communication, and instrumentation equipment.
The PSU is equipped with a short-term peak power capability of 150% and built-in large sized output capacitors, these features help start motors, charge capacitors and absorb reverse energy and often allow a unit of a lower wattage class to be used. Other features include high immunity to transients and power surges, as well as low electromagnetic emission and a DC-OK relay contact.
The QS10.481-D1 unit comes with a manufacturer's three-year warranty and a large international approval package for a variety of applications, making it suitable for nearly every situation.
- AC 100-240V wide-range input
- Width only 60mm
- Efficiency up to 92%
- 150% (360W) peak load capability
- Easy fuse tripping due to high overload current
- Active power factor correction
- Negligible low inrush current surge
- Short-term operation down to 60V AC and up to 300V AC
- Full power between -25°C and +60°C
- DC-OK relay contact
- Quick-connect spring-clamp terminals
- Manufacturer's part QS10.481-D1
| Output Voltage |
48V |
| Output Current |
5A |
To use this facility please Sign In.
Sign In