PULS DIN Rail Power Supply Single Phase 240W

PULS Brand: PULS

These DIN rail power supplies from PULS have been manufactured to a high standard, with a compact design that is ideal for installation in an enclosure, and intended for general professional use such as in industrial control, office, communication, and instrumentation equipment.

The PSU is equipped with a short-term peak power capability of 150% and built-in large sized output capacitors, these features help start motors, charge capacitors and absorb reverse energy and often allow a unit of a lower wattage class to be used. Other features include high immunity to transients and power surges, as well as low electromagnetic emission and a DC-OK relay contact.

The units come with a manufacturer's three-year warranty and a large international approval package for a variety of applications, making them suitable for nearly every situation.

  • AC 100-240V wide-range input
  • Width only 60mm
  • Efficiency up to 92%
  • 150% (360W) peak load capability
  • Easy fuse tripping due to high overload current
  • Active power factor correction
  • Negligible low inrush current surge
  • Short-term operation down to 60V AC and up to 300V AC
  • Full power between -25°C and +60°C
  • DC-OK relay contact
  • Quick-connect spring-clamp terminals
Description Image Product Buy Pricing (Ex VAT) Nominal value output current 1 Nominal value output voltage 1 Type Power Rating Built-in width Maximum Temperature Min. temperature Width
PULS QS10.241-D1 DIN Rail Power Supply Single Phase 24VDC 10A 240W
PULS QS10.241-D1 DIN Rail Power Supply Single Phase 24VDC 10A 240W
Standard range
Order code: 64-5304
MPN: QS10.241-D1

Despatched within 4 working days - 5 in stock
1+ £243.50
Price per unit Ex VAT
10A 24V Rail mounted PSU (DIN) 240W 60mm +70°C -25°C 60mm
PULS QS10.481-D1 DIN Rail Power Supply Single Phase 48VDC 5A 240W
PULS QS10.481-D1 DIN Rail Power Supply Single Phase 48VDC 5A 240W
Standard range
Order code: 64-5305
MPN: QS10.481-D1

Despatched within 4 working days - 4 in stock
1+ £288.14
Price per unit Ex VAT
5A 48V Rail mounted PSU (DIN) 240W 60mm +70°C -25°C 60mm

Trustpilot