PULS CPS20.241-C1 DIN Rail Power Supply Single Phase 24VDC 20A 480W

Order Code:

64-5301

Brand: PULS MPN: CPS20.241-C1 UPC-12: 875404002253
Qty Unit Price (Ex VAT)
1+ £314.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
4 in stock, despatched in 4 working days

This DIN rail power supply from PULS has been manufactured to a high standard, with a compact design that is ideal for installation in an enclosure, and intended for general professional use such as in industrial control, office, communication, and instrumentation equipment.

The PSU is equipped with a host of rich features, including the high efficiency, electronic inrush current limitation, active PFC and wide operational temperature range. It also delivers approximately four times the nominal output current for 15ms, helping to trip fuses on faulty output branches. Other features include high immunity to transients and power surges, as well as low electromagnetic emission and a DC-OK relay contact.

The CPS20.241-C1 unit comes with a manufacturer's three-year warranty and a large international approval package for a variety of applications, making it suitable for nearly every situation.


  • 100-240V AC wide-range input
  • Width only 65mm
  • Efficiency up to 94%
  • ATEX and IECEx approved
  • -C1 version with conformal coated pc board
  • Excellent partial load efficiency
  • 20% output power reserves
  • Easy fuse breaking due to high overload current
  • Active power factor correction
  • Minimal inrush current surge
  • Full power between -25°C and +60°C
  • Current sharing feature for parallel use
  • Manufacturer's part CPS20.241-C1
Output Voltage 24V
Output Current 20A
Power Rating 480W

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot