PULS DIN Rail Power Supply Single Phase 480W

PULS Brand: PULS

These DIN rail power supplies from PULS have been manufactured to a high standard, with a compact design ideal for installation in an enclosure, and intended for general professional use such as in industrial control, office, communication, and instrumentation equipment.

The PSU is equipped with a host of rich features, including the high efficiency, electronic inrush current limitation, active PFC and wide operational temperature range. It also delivers approximately four times the nominal output current for 15ms, helping to trip fuses on faulty output branches. Other features include high immunity to transients and power surges, as well as low electromagnetic emission and a DC-OK relay contact.

The units come with a manufacturer's three-year warranty and a large international approval package for a variety of applications, making them suitable for nearly every situation.

  • Width only 65mm
  • Efficiency up to 94%
  • ATEX and IECEx approved
  • Excellent partial load efficiency
  • 20% output power reserves
  • Easy fuse breaking due to high overload current
  • Minimal inrush current surge
  • Full power between -25°C and +60°C
  • Current sharing feature for parallel use
Description Image Product Buy Pricing (Ex VAT) Efficiency Type Nominal value output current 1 Power Rating Maximum Temperature Min. temperature Nominal value output voltage 1 Width
PULS CPS20.241-C1 DIN Rail Power Supply Single Phase 24VDC 20A 480W
PULS CPS20.241-C1 DIN Rail Power Supply Single Phase 24VDC 20A 480W
Standard range
Order code: 64-5301
MPN: CPS20.241-C1

Despatched within 4 working days - 2 in stock
1+ £317.99
Price per unit Ex VAT
Rail mounted PSU (DIN) 20A 480W +70°C -25°C 24V 65mm
PULS CPS20.241-D1 DIN Rail Power Supply Single Phase 24VDC 20A 480W
PULS CPS20.241-D1 DIN Rail Power Supply Single Phase 24VDC 20A 480W
Standard range
Order code: 64-5302
MPN: CPS20.241-D1

Despatched within 4 working days - 2 in stock
1+ £280.98
Price per unit Ex VAT
up to 94.6% Rail mounted PSU (DIN) 20A 480W +70°C -25°C 24V 65mm

Trustpilot