Knipex 83 61 015 Pipe Wrench S-Type With Rapid Adjustment 420mm

MPN
83 61 015
Brand
Knipex
EAN-13
4003773077619
Order Code
64-5282
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £76.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

These S-Type pipe wrenches from Knipex have been designed with a host of excellent features, including the time-saving, precise adjustment of the gripping width directly on the workpiece (push of a button), while the guard prevents an operator's fingers being pinched. Manufactured to a high standard with chrome vanadium electric steel, (forged, oil-hardened), while offering high wear resistance due to the additionally hardened teeth.


  • Grey powder coated
  • Less effort required due to self-locking action
  • No unintentional shifting of the pliers handles
  • Maximum load capacity thanks to completely hardened handles
  • High wear resistance due to the additionally hardened teeth
  • Jaw capacity: Ø 60mm (2⅜in)
  • Inside diameter: Ø 37.5mm (1½in)
  • Length: 420mm
  • Net weight: 1470g
  • Manufacturer's part 83 61 015
Type S-type pipe wrench
Jaw Capacity 60mm
Overall Length 420mm
Adjustment Positions 22
Capacities for pipes (diameter) 60mm
Capacity for pipes, inches (diameter) 2 3/8 in
Clamping width 60mm
Handles plastic coated
Inner diameter, inches 1 1/2 in
Inside dia. 37.5mm
Material Steel
Surface grey powder-coated

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot