Wima FKP1R032207F00KS FKP1 0.22uF ±10% 1250V Radial Polypropylene Capacitor

Wima FKP1R032207F00KS FKP1 0.22uF ±10% 1250V Radial Polypropylene Capacitor

MPN
FKP1R032207F00KS
Brand
Wima
Order Code
64-2531
Country of Origin
Germany

Discontinued


A 1250V 220nF capacitor from the Wima FKP1 series of radial polypropylene capacitors. Designed for pulse applications, the capacitor has metal foil electrodes and schoopage contacts as well as internal series connection for a high current carrying capability. Suitable for high pulse and high frequency applications e.g. switch mode power supplies, converter in drives and power electronics, deflection systems in monitors, and televisions, electronic ballasts, etc.


  • Tolerance 10%
  • Dimensions 19 x 32 x 41.5mm
  • PCM 37.5mm
  • Double-sided metallisation
  • Extremely high pulse duty
  • Self-healing
  • Very low dissipation factor
  • Negative capacitance change versus temperature
Type Radial leaded
Capacitance 220nF
Tolerance 10%
Voltage 1250V
Material Polyester
Dimensions 19 x 32 x 41.5mm
Operating Temperature -55 to +100°C
Pitch 37.5mm

Trustpilot