Wima FKP1R011004B00KS FKP1 1000pF ±10% 1250V Radial Polypropylene Capacitor

Order Code:

64-2517

Brand: Wima MPN: FKP1R011004B00KS

Discontinued


A 1250V 1nF capacitor from the Wima FKP1 series of radial polypropylene capacitors. Designed for pulse applications, the capacitor has metal foil electrodes and schoopage contacts as well as internal series connection for a high current carrying capability. Suitable for high pulse and high frequency applications e.g. switch mode power supplies, converter in drives and power electronics, deflection systems in monitors, and televisions, electronic ballasts, etc.


  • Tolerance 10%
  • Dimensions 5 x 11 x 18mm
  • PCM 15mm
  • Double-sided metallisation
  • Extremely high pulse duty
  • Self-healing
  • Very low dissipation factor
  • Negative capacitance change versus temperature
Type Radial leaded
Capacitance 1nF
Tolerance 10%
Voltage 1250V
Material Polyester
Dimensions 5 x 11 x 18mm
Operating Temperature -55 to +100°C
Pitch 15mm

Trustpilot