Wima MKS4D024702A00KS MKS4 0.047uF ±10% 100V Radial Polyester Film Capacitor

Image Representative of Range

Wima MKS4D024702A00KS MKS4 0.047uF ±10% 100V Radial Polyester Film Capacitor

Order Code:

64-2416

Brand: Wima MPN: MKS4D024702A00KS
Qty Unit Price (Ex VAT)
10+ £0.468
100+ £0.255
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
854 in stock, despatched in 4 working days

A 100V 47nF industry standard metallised polyester (PET) capacitor. The capacitor has a high volume/capacitance ratio and is suitable for general purpose DC applications such as by-pass, blocking, coupling and decoupling, timing.


  • Tolerance 10%
  • Dimensions 2.5 x 7 x 10mm
  • PCM 7.5mm
  • Encapsulated in a red flame retardant plastic case with epoxy resin seal
  • Self-healing
  • UL 94V-0
  • Wima MKS4 series
Type Radial leaded
Capacitance 0.047µF
Tolerance 10%
Voltage 100V
Material Polyester
Dimensions 2.5 x 7 x 10mm
Operating Temperature -55 to +100°C
Pitch 7.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot