TDK-Lambda ZPSA-60-5 60W Open Frame Power Supply 5V 8A

Order Code:

63-9726

Brand: TDK-Lambda MPN: ZPSA-60-5 EAN-13: 4016138868210

Discontinued


A 5V 60W open frame switch mode power supply that features a wide range universal input, low profile and industry standard footprint. Suitable applications include video/audio routers, datacomm, point of sale, test and measurement, LED signage and lighting.


  • High reliability
  • Over current and over voltage protection
  • Short-circuit protection
  • Molex terminal connectors
  • Convection cooling
  • Safety and EMC according to CE, EN/UL/CSA 60950-1, EN 55022-B, FCC-B
Output Voltage 5V
Output Current 0A
Number of Outputs 1
Power Rating 60W
Dimensions 50.8 x 101.6 x 27.1mm
Open Frame/DIN Rail Open frame
Supply Voltage Range 85 to 264/120 to 370V
Temperature Range 0 to +70°C

Trustpilot