TDK-Lambda RWS-50B-48 Enclosed Power Supply 48VDC

Image Representative of Range

TDK-Lambda RWS-50B-48 Enclosed Power Supply 48VDC

Order Code:

63-9699

Brand: TDK-Lambda MPN: RWS-50B-48 EAN-13: 4016138955217
Qty Was Unit Price (Ex VAT)
1+ £51.39 £32.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 9 days

A 48V 2.1A single output general purpose switch mode power supply that features a universal input and compact size, making it especially suitable for field work throughout the world.



  • 50W Output power
  • Output voltage adjustable by pot
  • Very reliable
  • Overcurrent and overvoltage protection
  • Screw terminals
  • Convection cooling
  • Safety and EMC according to EN/UL/CSA


Output Voltage 43.2V
Output Current 1.1A
Power Rating 50W
Number of Outputs 1
Input Voltage 85 to 265V
Dimensions 82 x 34 x 81.5mm
Input Connection Screw terminals
Output Connectors Screw terminals
Temperature Range -10 to +70°C
Type Enclosed Industrial Power Supply

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot