TDK-Lambda RWS-150B-48 Enclosed Power Supply 48VDC

TDK-Lambda RWS-150B-48 Enclosed Power Supply 48VDC

MPN
RWS-150B-48
Brand
TDK-Lambda
EAN-13
4016138927986
Order Code
63-9682
Country of Origin
Malaysia

Discontinued


A 48V 3.3A single output general purpose switch mode power supply that features a universal input and compact size, making it especially suitable for field work throughout the world.



  • 150W Output power
  • Output voltage adjustable by pot
  • Very reliable
  • Overcurrent and overvoltage protection
  • Screw terminals
  • Convection cooling
  • Safety and EMC according to EN/UL/CSA
Output Voltage 43.2V
Output Current 3.3A
Power Rating 150W
Number of Outputs 1
Input Voltage 85 V/AC to 265 V/AC
Dimensions 94 x 41 x 128mm
Input Connection Screw terminals
Maximum Temperature 40°C
Min. temperature -10°C
Output Connectors Screw terminals
Supply Voltage Range 85 to 265V
Temperature Range -10 to +70°C
Type SMPSU

Trustpilot