TDK-Lambda HWS-150A-5/A Enclosed Power Supply 5VDC

Image Representative of Range

TDK-Lambda HWS-150A-5/A Enclosed Power Supply 5VDC

Order Code:

63-9561

Brand: TDK-Lambda MPN: HWS150A-5/A EAN-13: 4016138901740
Qty Was Unit Price (Ex VAT)
1+ £95.52 £94.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
62 available to back orderBack-order availability date - 07/05/2026

This 5V DC 150W single output industrial power supply comes in a robust enclosed chassis with a terminal cover. The high efficiency unit has a universal input and is ideal for use in factory automation, test and measurement and automated service equipment applications.


  • Overcurrent and overvoltage protection
  • LED indicator
  • Convection cooling
  • SEMI F47 Compliant
  • UL508 Approved


Output Voltage 4V
Output Current 30A
Power Rating 150W
Number of Outputs 1
Input Voltage 85 to 265 / 120 to 370V
Cooling Convection
Dimensions 37 x 82 x 160mm
Feature Complies with SEMI F47
Input Single-phase
Input Connection Screw terminals with cover
Input Voltage Range[AC] / Vac 85 to 265
Input Voltage Range[DC] / Vdc 120 to 370
Option With cover
Output Connectors Screw terminals with cover
Output Power / W 150
Output Voltage Range[DC] / Vdc 4 to 6
Package / Mounting Enclosed / Unit type
Rated Output Voltage[DC] / Vdc 5
Series HWS-A
SPEC ADDED HWS-A,Enclosed / Unit type-Single-phase, Convection, 85 to 265 AC,With cover,4 to 6 Vdc
Temperature Range -10 to +70°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot