Parat 44.000.581 Top-Line Tool Case With 5 Drawers 410 x 220 x 310mm

Order Code:

63-9072

Brand: Parat MPN: 44.000.581 EAN-13: 4006793194311
  • Country of Origin: Romania
  • View All

Discontinued


This Top-Line tool case from Parat has been manufactured to a high standard and is ideal for storing tools and small parts. It features individual compartment divisions and has been made with extra thick, embossed leather.

The set includes: fold-out front wall, back wall with CP-7 tool holder (15mm diameter), 90mm storage compartment behind drawers, carrying insert, compartments for small parts and variable locks.

Please note: Tools not included.


  • Colour: black
  • Weight: 4.9kg
  • Height: 310mm
  • Length: 420mm
  • Width: 230mm
  • Manufacturer's part 44.000.581
Type Top-Line tool case
Height 310mm
Width 220mm
Depth 420

Trustpilot