Parat 481.000.909 Classic Moulded Tool Case Aluminium Shell 480 x 360 x 180mm

Order Code:

63-9063

Brand: Parat MPN: 481.000.909 EAN-13: 4006793104990
  • Country of Origin: Germany
  • View All

Discontinued


This Classic tool case from Parat has been manufactured to a high standard, featuring robust suitcase shells and durable tool panels by CON-Pearl®, enabling heavy loads to be carried. Other features include the barrel locks with automatic safety latches, hinges with ratchet and locking mechanism and protective integrated bottom studs. The ergonomic grip design with recesses prevents fatigue when carrying.

The set includes: 1 x tool panel with 25 pockets and 1 compartment (400mm), 1 x cover plate with 15 pockets and compartment (400mm), 1 x bottom tray with cover plate (height 88mm with variable subdivisions) and 1 x document compartment in lid.


  • Colour: black
  • Depth: 170mm
  • Width: 460mm
  • Height: 310mm
  • Weight: 5.2kg
  • 30kg maximum load
  • Material: Anodised aluminum
  • Manufacturer's part 481.000.909

Set includes: 1 x tool panel with 25 pockets, 1 x compartment (400mm), 1 x tool panel with 10 pockets, 1 x cover plate with 15 pockets, 1 x compartment (400mm), 1 x bottom tray with cover plate (height 58mm with variable subdivisions) and 1 x document compartment in lid. Tools not included.
Type Moulded tool case
Height 170mm
Width 460mm
Material Anodised aluminum
Depth 310mm

Trustpilot