Parat 488.000.171 Classic Moulded Tool Case Large Bottom Tray 490 x 410 x 230mm

Order Code:

63-9061

Brand: Parat MPN: 488000171 EAN-13: 4006793488717
Qty Unit Price (Ex VAT)
1+ £260.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
28 in stock, despatched in 4 working days

This Classic tool case from Parat has been manufactured to a high standard, featuring robust suitcase shells and durable tool panels by CON-Pearl®, enabling heavy loads to be carried. Other features include the barrel locks with automatic safety latches, hinges with ratchet and locking mechanism and protective integrated bottom studs. The ergonomic grip design with recesses prevents fatigue when carrying.

The set includes: 1 x tool panel with 25 pockets and 1 compartment (400mm), 1 x cover plate with 15 pockets and compartment (400mm), 1 x bottom tray with cover plate (height 88mm with variable subdivisions) and 1 x document compartment in lid.

Please note: Tools not included.


  • Colour: black
  • Depth: 190mm
  • Width: 470mm
  • Height: 360mm
  • Weight: 5.1kg
  • 34kg maximum load
  • Material: X-ABS plastic
  • Manufacturer's part 488.000.171
Type Moulded tool case
Height 360mm
Length 190mm
Width 470mm
Colour Black/Silver
Material ABS

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot