Parat Classic Moulded Tool Cases

Parat Brand: Parat

A range of Classic tool cases from Parat manufactured to a high standard, featuring robust suitcase shells and durable tool panels by CON-Pearl®, enabling heavy loads to be carried. The cases come with different features, including barrel locks with automatic safety latches, hinges with ratchet and locking mechanism and protective integrated bottom studs. The ergonomic grip design with recesses prevents fatigue when carrying.

  • Colour: black
  • Lengths available: 120 to 210mm
  • Widths available: 460 to 470mm
  • Heights available: 310 to 360mm
  • Material: X-ABS plastic
Description Image Product Buy Pricing (Ex VAT) Height Width Type Length Colour Material
Parat 488.000.171 Classic Moulded Tool Case Large Bottom Tray 490 x 410 x 230mm
Parat 488.000.171 Classic Moulded Tool Case Large Bottom Tray 490 x 410 x 230mm
Standard range
Order code: 63-9061
MPN: 488000171

Despatched within 4 working days - 21 in stock
1+ £221.00
10+ £215.17
Price per unit Ex VAT
360mm 470mm Moulded tool case 190mm Black/Silver ABS
Parat 481.000.171 Classic Moulded Tool Case 480 x 360 x 210mm
Parat 481.000.171 Classic Moulded Tool Case 480 x 360 x 210mm
Standard range
Order code: 63-9062
MPN: 481000171

Despatched within 4 working days - 50 in stock
1+ £176.17
10+ £171.53
Price per unit Ex VAT
310mm 460mm Moulded tool case 190mm Black/Silver ABS

Trustpilot