Heuer 103 160 Rotary Table For Vice With Jaw Width 160/180mm

Image Representative of Range

Heuer 103 160 Rotary Table For Vice With Jaw Width 160/180mm

Order Code:

63-8603

Brand: Heuer MPN: 103180 EAN-13: 4010898300508
  • Quickly find another product in this range by Jaw Width:

    160-180mm 100mm 120mm 140mm
Qty Unit Price (Ex VAT)
1+ £152.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
4 in stock, despatched in 4 working days

This rotary table from Heuer can be rotated 360° on one level exactly in the position that you need for working on a given item. The robust setting with a small spindle key enables the rotary table – and therefore the vice – to be precisely and firmly set to the required position.

Supplied with a covered plate in order to prevent entry of dirt and shavings into the guide. The steel rotating unit and carrying plate fit exactly into one another and thus assures a precise guide. The guide surfaces are conceived to provide as resistance-free an operation as possible.


  • Can be set to any position quickly and firmly
  • Covered carrying plate prevents entry of shavings and dirt
  • Steel rotating unit and carrying plate designed for exact guidance
  • Width of jaw: 160/180mm
  • Approx. weight: 7.5kg
  • Manufacturer's part 103 160
Jaw Width 160-180mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot