Heuer 100 120 Parallel Vice Jaw Width 120mm Span (Clamping Jaws) 150mm

MPN
100120
Brand
Heuer
EAN-13
4010898100207
Order Code
63-8596
Country of Origin
Germany
  • Not available for Export
  • Free UK shipping available
  • Quickly find another product in this range by Jaw Width:

    100mm 120mm 140mm 160mm 180mm
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £255.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

This parallel vice from Heuer has been manufactured purely of steel of guaranteed unbreakable. Its supreme individual components offer reliability, durability and precision, ideal for rough workshop operation and in agriculture.


  • Powder coated
  • In forged and hardened tube jaws
  • Protected precision spindle bearings
  • Double prism guide gives protection from dirt and damage
  • Easily adjustable centrally located guide
  • External pipe jaw diameter: 16-55mm
  • Jaw width: 120mm
  • Span (clamping jaws): 150mm
  • Weight: 9kg
  • Manufacturer's part 100 120
Type Bench Vice
Jaw Width 120mm

Reviews

Be the first to submit a review

Trustpilot