Heuer 100 100 Parallel Vice Jaw Width 100mm Span (Clamping Jaws) 125mm

MPN
100 100
Brand
Heuer
EAN-13
4010898100009
Order Code
63-8595
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Jaw Width:

    100mm 120mm 140mm 160mm 180mm
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £186.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

This parallel vice from Heuer has been manufactured purely of steel of guaranteed unbreakable. Its supreme individual components offer reliability, durability and precision, ideal for rough workshop operation and in agriculture.


  • Powder coated
  • In forged and hardened tube jaws
  • Protected precision spindle bearings
  • Double prism guide gives protection from dirt and damage
  • Easily adjustable centrally located guide
  • External pipe jaw diameter: 16-30mm
  • Jaw width: 100mm
  • Span (clamping jaws): 125mm
  • Weight: 4.5kg
  • Manufacturer's part 100 100
Type Bench Vice
Jaw Width 100mm

Reviews

Be the first to submit a review

Trustpilot