TracoPower TXM 015-103 Enclosed Power Supply 3.3V 4.0A

Image Representative of Range

TracoPower TXM 015-103 Enclosed Power Supply 3.3V 4.0A

Order Code:

63-8329

Brand: TracoPower MPN: TXM 015-103 EAN-13: 4016138869408
Qty Unit Price (Ex VAT)
1+ £16.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 09/04/2026

The TracoPower TXM 015-103 is an Enclosed Power Supply designed for a wide range of cost critical applications. With a low profile metal case and screw terminal block connection, it is easy to install in any equipment.

The power supply has a single output voltage of 3.3VDC with a power range of 15W. It has a universal input and complies with European EMC standards and the Low Voltage Directive (LVD).


  • Very compact metal cased power supplies
  • High operating temperature up to 70°C
  • Low no load power consumption
  • Screw terminal block
  • Universal input AC input, full range
  • Withstand 300VAC surge input for 5 seconds
  • Adjustable output voltage
  • 3-year product warranty
  • Supplied with an Output Current of 4.0A
  • Supplied with an Output Voltage of 3.3VDC
  • Manufacturer's part: TracoPower TXM 015-103
Output Voltage 3.1V
Output Current 4A
Power Rating 15W
Number of Outputs 1
Input Voltage 100 to 264V
Dimensions 28.8 x 51 x 79mm
Input Connection Screw
Output Connectors Screw
Temperature Range -25 to +70°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot