TracoPower Enclosed Power Supply, TXM 015 Series

TracoPower Brand: TracoPower

A wide range of TracoPower Enclosed Power Supplies from the TXM 015 Series. The TXM 015 series is a family of encased power supplies designed for a wide range of cost critical applications. With a low profile metal case and screw terminal block connection, they are easy to install in any equipment.

There are 5 models with single output voltages from 3.3VDC to 24VDC with a power range of 15W. These power supplies have universal input and comply with European EMC standards and the Low Voltage Directive (LVD).

  • Very compact metal cased power supplies
  • High operating temperature up to 70°C
  • Low no load power consumption
  • Screw terminal block
  • Universal input AC input, full range
  • Withstand 300 VAC surge input for 5 seconds
  • Adjustable output voltage
  • 3-year product warranty
  • Available with an Output Current of 0.7, 1.0, 1.3, 3.0 and 4.0A
  • Available with an Output Voltage of 3.3, 5.0, 12, 15 and 24VDC
Description Image Product Buy Pricing (Ex VAT) Output Current Output Voltage Type Power Rating Number of Outputs Input Voltage Dimensions Input Connection Output Connectors Temperature Range
TracoPower TXM 015-103 Enclosed Power Supply 3.3V 4.0A
TracoPower TXM 015-103 Enclosed Power Supply 3.3V 4.0A
Extended range
Order code: 63-8329
MPN: TXM 015-103

Available to back orderBack-order availability date - 26/10/2026
1+ £21.13
Price per unit Ex VAT
4A 3.1V SMPSU 15W 1 100 to 264V 28.8 x 51 x 79mm Screw Screw -25 to +70°C
TracoPower TXM 015-105 Enclosed Power Supply 5V 3.0A
TracoPower TXM 015-105 Enclosed Power Supply 5V 3.0A
Extended range
Order code: 63-8330
MPN: TXM 015-105

Available to back orderBack-order availability date - 26/10/2026
1+ £19.38
5+ £18.80
Price per unit Ex VAT
3A 4.7V 15W 1 100 to 264V 28.8 x 51 x 79mm Screw Screw -25 to +70°C
TracoPower TXM 015-112 Enclosed Power Supply 12V 1.3A
TracoPower TXM 015-112 Enclosed Power Supply 12V 1.3A
Extended range
Order code: 63-8331
MPN: TXM 015-112

Available to back orderBack-order availability date - 26/10/2026
1+ £15.86
5+ £15.40
Price per unit Ex VAT
1.3A 11.4V SMPSU 15W 1 100 to 264V 28.8 x 51 x 79mm Screw Screw -25 to +70°C
TracoPower TXM 015-115 Enclosed Power Supply 15V 1.0A
TracoPower TXM 015-115 Enclosed Power Supply 15V 1.0A
Extended range
Order code: 63-8332
MPN: TXM 015-115

Available to back orderBack-order availability date - 26/10/2026
1+ £19.38
Price per unit Ex VAT
1.0A 14.2V SMPSU 15W 1 100 to 264V 28.8 x 51 x 79mm Screw Screw -25 to +70°C
TracoPower TXM 015-124 Enclosed Power Supply 24V 0.7A
TracoPower TXM 015-124 Enclosed Power Supply 24V 0.7A
Extended range
Order code: 63-8333
MPN: TXM 015-124

Available to back orderBack-order availability date - 26/10/2026
1+ £20.80
Price per unit Ex VAT
0.7A 22.8V SMPSU 15W 1 100 to 264V 28.8 x 51 x 79mm Screw Screw -25 to +70°C

Trustpilot