Tektronix TPP0850 Oscilloscope Probe Scoop Proof 800 MHz 50:1 2500V

MPN
TPP0850
Brand
Tektronix
EAN-13
4016138726503
Order Code
63-8258
Country of Origin
China
  • Quickly find another product in this range by Bandwidth:

    200MHz 500MHz 800MHz
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £1410.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 24/09/2026

The Tektronix TTP0850 is a Passive High Voltage Probe that is ideal for heavy duty high performance measurements of voltages up to 2.5kV.

The TPP0850 offers the industry's highest bandwidth probe (800MHz) for high voltage signals. This is ideal for testing power semiconductors and switch mode power supplies, which continue to increase in switching speed to minimize power loss, creating a need for faster rise time, higher bandwidth, and higher voltage probes.

The TPP0850 meets this need and can be used with switching transistor circuits operating at 1200VRMS. It will also be able to accommodate emerging power applications that will require even faster rise time capabilities.

Applications: Power Supply Design, Design Motor Drive, Electronic Ballast, Power Semiconductors, Switch Mode Control, UPS Systems and Power Converters.


  • Bandwidth: DC to 800MHz
  • High Voltage: 2.5kV DC / 1000V CAT II
  • 50x with readout coding
  • Manufacturer's part: Tektronix TTP0850
Type Probe
Bandwidth 800MHz
Nominal Voltage 1000V

Reviews

Be the first to submit a review

Trustpilot