LAPP 1591152 A-2Y(L)2Y Outdoor Telephone Cable 6 x 2 x 0.8mm Black Sheath

Image Representative of Range

LAPP 1591152 A-2Y(L)2Y Outdoor Telephone Cable 6 x 2 x 0.8mm Black Sheath

Order Code:

63-6681

Brand: LAPP MPN: 1591152/1 EAN-13: 2050000195839
Qty Unit Price (Ex VAT)
2+ £2.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
468 in stock, despatched in 4 working days

This black sheathed cable from LAPP can be used to connect telephones and other communication devices from office to office or within industrial facilities.


  • Bend radius (no. of ODs for fixed installation): 10
  • Cable features: Shielded, UV-resistant
  • Cable Type: A-2Y(L)2Y
  • Colour: Black
  • Cross section (each core): 0.5mm²
  • Insulation material: Polyethylene (PE)
  • Max. temperature range (fixed installation): +50°C
  • Min. temperature range (fixed installation): -20°C
  • Nominal voltage: 225V
  • Outside diameter: 13.5mm
  • Shielded: Yes
  • Sold per metre: Yes
  • Standards: VDE 0816
  • Manufacturer's part 1591152

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Colour Black
Number of Cores 6
AWG Not Specified
Conductor Stranding Finely stranded
Insulation Material Polyethylene (PE)
Length Sold per metre
Cable Diameter 13.5mm
Sold by Metre Yes

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review