Christmas Opening Hours and Delivery Dates here
LAPP 16001073 H07R N-F Black Cable 4 x 6mm²

Image Representative of Range

LAPP 16001073 H07R N-F Black Cable 4 x 6mm²

Order Code:

63-6576

Brand: LAPP MPN: 16001073/1 EAN-13: 2050000720277
Qty Unit Price (Ex VAT)
1+ £5.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
120 available to back orderBack-order availability date - 13/01/2026

These rubber-sheathed cables from LAPP are suitable for short-circuitproof and short-to-groundproof installations, particularly in more demanding applications.


  • Colour-coded
  • Bend radius (no. of ODs for flexible installation): 6
  • Cable features: Flame-retardant, Cold-resistant, Oil-resistant, UV-resistant, Harmonised
  • Cable Type: H07RN-F Connection cable
  • Colour: Black
  • Core layout: Finely stranded according to VDE 0295, Class 5/IEC 60228 Class 5
  • Cross section 4 x 6mm²
  • Insulation material: Rubber
  • Max. temperature range (flexible installation): +60°C
  • Min. temperature range (flexible installation): -25°C
  • No. of leads 4
  • Nominal voltage: 750V
  • Nominal voltage U0: 450V
  • Outside diameter: 20mm
  • Shielded: No
  • Sold per metre: Yes
  • Standards: VDE 0282 Part 4/HD 22.4 S3
  • Test voltage: 2500V
  • Manufacturer's part 16001073

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Colour Black
Number of Cores 4
Conductor Cross Section 4 x 6mm²
Insulation Material Rubber
Cable Diameter 20mm
Sold by Metre Yes

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review