LAPP 1119030 CLASSIC 110 Grey Control Data Cable 30 x 0.5mm²

Image Representative of Range

LAPP 1119030 CLASSIC 110 Grey Control Data Cable 30 x 0.5mm²

MPN
1119030
Brand
LAPP
Order Code
63-6396
Country of Origin
France
View Full Product Range (66)
Qty Was Unit Price (Ex VAT)
1+ £5.79 £5.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 358 in stock

This cable from LAPP has fine copper wire cores with a grey PVC-based insulating sheath. It is ideal for use as control, signal and power cabling in a variety of applications.


  • Number coded
  • Bend radius (no. of ODs for fixed installation): 4
  • Bend radius (no. of ODs for flexible installation): 15
  • Cable features: Oil-resistant, High flexural strength
  • Cable Type: ÖLFLEX® CLASSIC 110 Control wiring
  • Colour: Grey
  • Core layout: Finely stranded according to VDE 0295, Class 5/IEC 60228 Class 5
  • Cross section 30 x 0.5mm²
  • Max. temperature range (fixed installation): +80°C
  • Max. temperature range (flexible installation): +70°C
  • Min. temperature range (fixed installation): -40°C
  • Min. temperature range (flexible installation): -5°C
  • No. of leads 30
  • Nominal voltage: 500V
  • Nominal voltage U0: 300V
  • Outside diameter: 13.3mm
  • Sold per metre: Yes
  • Standards: VDE-Reg. No. 7030
  • Test voltage: 4000V
  • Type: ÖLFLEX CLASSIC 110
  • Wire ID code: Black conductors with white numbering (VDE 0293)
  • Manufacturer's part 1119030

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths. Maximum single length 500m.
Colour Grey
Number of Cores 30
Conductor Cross Section 30 x 0.5mm²
AWG Not Specified
Conductor Stranding Finely stranded
Insulation Material Polyvinyl Chloride (PVC)
Length Sold per metre
Cable Diameter 13.3mm
No. of leads 30
Sold by Metre Yes
Type Control lead

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot