LAPP 1123307 CLASSIC 135 CH Silver-Grey Control Data Cable 3x1.5mm²

LAPP 1123307 CLASSIC 135 CH Silver-Grey Control Data Cable 3x1.5mm²

MPN
1123307
Brand
LAPP
Order Code
63-5469

Discontinued


These screened halogen-free control cables from LAPP have a grey sheath and a flexible design which makes them ideal for any installation.


  • With fire test according to NF C 32-070 category C1
  • EMC-conforming
  • Bend radius (no. of ODs for fixed installation): 6
  • Bend radius (no. of ODs for flexible installation): 20
  • Cable features: Shielded, Halogen-free, Flame-retardant
  • Cable Type: ÖLFLEX® CLASSIC 135 CH wiring
  • Colour: Silver-grey
  • Core layout: Finely stranded according to VDE 0295, Class 5/IEC 60228 Class 5
  • Cross section 3 x 1.5mm²
  • Halogen free
  • Max. temperature range (fixed installation): +70°C
  • Max. temperature range (flexible installation): +70°C
  • Min. temperature range (fixed installation): -40°C
  • Min. temperature range (flexible installation): -15°C
  • No. of leads 3
  • Nominal voltage: 500V
  • Nominal voltage U0: 300V
  • Outside diameter: 7.5mm
  • Sold per metre: Yes
  • Standards: VDE 0281 Part 14
  • Test voltage: Wire/wire: 4000V
    Wire/shield: 2000V
  • Wire ID code: Black wires with white number printing (VDE 0293)
  • Manufacturer's part 1123307

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Colour Grey
Number of Cores 3
Conductor Cross Section 3 x 1.5mm²
Insulation Material PVC
Cable Diameter 7.5mm
Sold by Metre Yes