LAPP 1123267 CLASSIC 135 CH Silver-Grey Control Data Cable 3x1mm²

Image Representative of Range

LAPP 1123267 CLASSIC 135 CH Silver-Grey Control Data Cable 3x1mm²

MPN
1123267
Brand
LAPP
Order Code
63-5467
Country of Origin
France
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £2.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
109 in stock, despatched in 4 working days

These screened halogen-free control cables from LAPP have a grey sheath and a flexible design which makes them ideal for any installation.


  • With fire test according to NF C 32-070 category C1
  • EMC-conforming
  • Bend radius (no. of ODs for fixed installation): 6
  • Bend radius (no. of ODs for flexible installation): 20
  • Cable features: Shielded, Halogen-free, Flame-retardant
  • Cable Type: ÖLFLEX® CLASSIC 135 CH wiring
  • Colour: Silver-grey
  • Core layout: Finely stranded according to VDE 0295, Class 5/IEC 60228 Class 5
  • Cross section 3 x 1mm²
  • Halogen free
  • Max. temperature range (fixed installation): +70°C
  • Max. temperature range (flexible installation): +70°C
  • Min. temperature range (fixed installation): -40°C
  • Min. temperature range (flexible installation): -15°C
  • No. of leads 3
  • Nominal voltage: 500V
  • Nominal voltage U0: 300V
  • Outside diameter: 6.8mm
  • Sold per metre: Yes
  • Standards: VDE 0281 Part 14
  • Test voltage: Wire/wire: 4000V
    Wire/shield: 2000V
  • Wire ID code: Black wires with white number printing (VDE 0293)
  • Manufacturer's part 1123267

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Colour Grey
Number of Cores 3
Conductor Cross Section 3 x 1mm²
AWG Not Specified
Conductor Stranding Finely stranded
Insulation Material Polyvinyl Chloride (PVC)
Length Sold per metre
Cable Diameter 6.8mm
Sold by Metre Yes

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review