LAPP 1123309 CLASSIC 135 CH Silver-Grey Control Data Cable 4x1.5mm²

Image Representative of Range

LAPP 1123309 CLASSIC 135 CH Silver-Grey Control Data Cable 4x1.5mm²

Order Code:

63-5464

Brand: LAPP MPN: 1123309/1 EAN-13: 2050000536649
Qty Unit Price (Ex VAT)
2+ £2.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
306 in stock, despatched in 4 working days

These screened halogen-free control cables from LAPP have a grey sheath and a flexible design which makes them ideal for any installation.


  • With fire test according to NF C 32-070 category C1
  • EMC-conforming
  • Cable features: Shielded, Halogen-free, Flame-retardant
  • Cable Type: ÖLFLEX® CLASSIC 135 CH wiring
  • Colour: Silver-grey
  • Core layout: Finely stranded according to VDE 0295, Class 5/IEC 60228 Class 5
  • Cross section 4 x 1.5mm²
  • Halogen free
  • Max. temperature range (fixed installation): +70°C
  • Max. temperature range (flexible installation): +70°C
  • Min. temperature range (fixed installation): -40°C
  • Min. temperature range (flexible installation): -15°C
  • No. of leads 4
  • Nominal voltage: 500V
  • Nominal voltage U0: 300V
  • Outside diameter: 8.2mm
  • Sold per metre: Yes
  • Standards: VDE 0281 Part 14
  • Test voltage: Wire/wire: 4000V
    Wire/shield: 2000V
  • Wire ID code: Black wires with white number printing (VDE 0293)
  • Manufacturer's part 1123309

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Colour Silver-grey
Number of Cores 4
Insulation Material PVC
Cable Diameter 8.2mm
Conductor Cross-section 4 x 1.5mm²
Sold by Metre Yes

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review