LAPP 1600099 H07R N-F Black Cable 1 x 2.5mm²

Image Representative of Range

LAPP 1600099 H07R N-F Black Cable 1 x 2.5mm²

Order Code:

63-5321

Brand: LAPP MPN: 1600099/1 EAN-13: 2050000537615
Qty Unit Price (Ex VAT)
10+ £0.730
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
419 in stock, despatched in 4 working days

These rubber-sheathed cables from LAPP are suitable for short-circuitproof and short-to-groundproof installations, particularly in more demanding applications.


  • Bend radius (no. of ODs for flexible installation): 6
  • Cable features: Flame-retardant, Oil-resistant, Cold-resistant, UV-resistant, Harmonised
  • Cable Type: H07RN-F Connection cable
  • Colour: Black
  • Cross section 1 x 2.5mm²
  • Insulation material: Rubber
  • Max. temperature range (fixed installation): +60°C
  • Max. temperature range (flexible installation): +60°C
  • Min. temperature range (fixed installation): -40°C
  • Min. temperature range (flexible installation): -25°C
  • No. of leads 1
  • Nominal voltage: 750V
  • Nominal voltage U0: 450V
  • Outside diameter: 7.9mm
  • Shielded: No
  • Sold per metre: Yes
  • Test voltage: 2500V
  • Manufacturer's part 1600099

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Colour Black
Number of Cores 1
Conductor Cross Section 1 x 2.5mm²
AWG Not Specified
Conductor Stranding Finely stranded
Insulation Material Rubber (R)
Length Sold per metre
Cable Diameter 7.9mm
Sold by Metre Yes

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review