Christmas Opening Hours and Delivery Dates here
LAPP 1600096 H07R N-F Black Cable 1 x 1.5mm² No Earth

Image Representative of Range

LAPP 1600096 H07R N-F Black Cable 1 x 1.5mm² No Earth

Order Code:

63-5320

Brand: LAPP MPN: 1600096/1 EAN-13: 2050000537608
Qty Unit Price (Ex VAT)
10+ £0.520
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
206 available to back orderBack-order availability date - 13/01/2026

These rubber-sheathed cables from LAPP are suitable for short-circuitproof and short-to-groundproof installations, particularly in more demanding applications.


  • Bend radius (no. of ODs for flexible installation): 6
  • Cable features: Flame-retardant, Oil-resistant, Cold-resistant, UV-resistant, Harmonised
  • Cable Type: H07RN-F Connection cable
  • Colour: Black
  • Cross section 1 x 1.5mm²
  • Insulation material: Rubber
  • Max. temperature range (fixed installation): +60°C
  • Max. temperature range (flexible installation): +60°C
  • Min. temperature range (fixed installation): -40°C
  • Min. temperature range (flexible installation): -25°C
  • No. of leads 1
  • Nominal voltage: 750V
  • Nominal voltage U0: 450V
  • Outside diameter: 7.1mm
  • Shielded: No
  • Sold per metre: Yes
  • Test voltage: 2500V
  • Manufacturer's part 1600096

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Colour Black
Number of Cores 1
Conductor Cross Section 1 x 1.5mm²
Insulation Material Rubber
Cable Diameter 7.1mm
Sold by Metre Yes

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review