LAPP 1312404 CLASSIC 400 P Grey Control Data Cable 4 x 2.5mm²

LAPP 1312404 CLASSIC 400 P Grey Control Data Cable 4 x 2.5mm²

MPN
1312404/1
Brand
LAPP
EAN-13
2050000536779
Order Code
63-4744
Country of Origin
Austria

Discontinued


These abrasion-resistant data control cables from LAPP have a grey PUR sheath which gives increased durability when used in harsh conditions.


  • High mechanical strength
  • Bend radius (no. of ODs for fixed installation): 4
  • Bend radius (no. of ODs for flexible installation): 12
  • Cable features: PUR coating, Oil-resistant
  • Cable Type: ÖLFLEX® CLASSIC 400 P Control wiring
  • Colour: Grey
  • Core layout: Finely stranded according to VDE 0295, Class 5/IEC 60228 Class 5
  • Cross section 4 x 2.5mm²
  • Insulation material: Polyurethane
  • Max. temperature range (fixed installation): +85°C
  • Max. temperature range (flexible installation): +70°C
  • Min. temperature range (fixed installation): -40°C
  • Min. temperature range (flexible installation): -5°C
  • No. of leads 4
  • Nominal voltage: 500V
  • Nominal voltage U0: 300V
  • Outside diameter: 8.9mm
  • Sold per metre: Yes
  • Standards: VDE Reg. No. 7030, sheath according to VDE 0250/0282
  • Wire ID code: Black wires with white number printing (VDE 0293)
  • Manufacturer's part 1312404

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Colour Grey
Number of Cores 4
Conductor Cross Section 4 x 2.5mm²
AWG Not Specified
Conductor Stranding Finely stranded
Insulation Material Polyurethane (PU) (PUR)
Length Sold per metre
Cable Diameter 8.9mm
Sold by Metre Yes