ZF MP201802 NC Flange Mount Reed Proximity Sensor with Cable

MPN
MP201802
Brand
ZF
EAN-13
2050001645821
Order Code
63-4666
Country of Origin
Mexico
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £11.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 106 in stock

The ZF MP201802 is a proximity sensor operating at 0.2A and 30VDC.

It features 24AWG wiring and a 12mm SPST Form B configuration.

Designed for precision, it's used in automation and safety systems.

Typical applications include detecting object presence in industrial environments.


  • Contacts hermetically sealed for long life
  • Terminated by 24AWG x 305mm leads
  • Dimensions (L x W x H) 23.01 x 5.99 x 13.97mm
Type Reed switch
Switching Current 200mA
Switching Power 3W
Mounting Type Screw-mount
Contact Configuration SPST-NC
Maximum Temperature +105°C
Min. temperature -40°C
Switching Voltage AC 30V
Switching Voltage DC 30V

Reviews

Be the first to submit a review

Trustpilot