Christmas Opening Hours and Delivery Dates here
LAPP 12040099 ÖLFLEX® SMART 108 Grey Control Data Cable 4x1mm²

LAPP 12040099 ÖLFLEX® SMART 108 Grey Control Data Cable 4x1mm²

Order Code:

63-4623

Brand: LAPP MPN: 12040099

Discontinued


This grey PVC-sheathed cable from LAPP is a number-coded multi-conductor cable ideal for installation on electrical machinery in dry or damp conditions.


  • Bend radius (no. of ODs for fixed installation): 4
  • Bend radius (no. of ODs for flexible installation): 15
  • Cable features: Flexible
  • Cable Type: ÖLFLEX® SMART 108 Control wiring
  • Colour: Grey
  • Cross section 4 x 1mm²
  • Insulation material: PVC
  • Max. temperature range (fixed installation): +80°C
  • Max. temperature range (flexible installation): +70°C
  • Min. temperature range (fixed installation): -40°C
  • Min. temperature range (flexible installation): -5°C
  • No. of leads 4
  • Nominal voltage: 500V
  • Nominal voltage U0: 300V
  • Outside diameter: 6.5mm
  • Sold per metre: Yes
  • Manufacturer's part12040099

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Colour Grey
Number of Cores 4
Conductor Cross Section 4 x 1mm²
Insulation Material PVC
Cable Diameter 6.5mm
Sold by Metre Yes