Kemet R413I21000000M 10nF Radial Poly. Capacitor 20% 300V Y2/X1

Image Representative of Range

Kemet R413I21000000M 10nF Radial Poly. Capacitor 20% 300V Y2/X1

MPN
R413I21000000M
Brand
Kemet
Order Code
63-1130
Country of Origin
Italy
View Full Product Range (3)
Qty Unit Price (Ex VAT)
10+ £0.413
50+ £0.177
100+ £0.161
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
2,622 in stock, despatched in 4 working days

A 10nF 300V metallised polypropylene film Y2/X1 suppression capacitor. Suitable for interference suppression, across the line or line to ground applications. Meets the requirements of IEC60384-14 2nd edition.


  • Tolerance 20%
  • Self-healing properties
  • Self-extinguishing epoxy resin filled case
  • Approvals ENEC, CSA, UL
  • Flame retardant (UL 94V-0)
  • Kemet R41 series
  • Formerly Arcotronics R41 series
Type Radial leaded
Capacitance 0.01µF
Dimensions 18 x 5 x 11mm
Nominal Voltage 300V
Operating Temperature -40 to +110°C
Pitch 15mm
Tolerance 20%

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot